Add To Favorites
Product Overview
Digi-Key Part Number 587-2755-1-ND
Quantity Available 1.611
Can ship immediately
Manufacturer

Manufacturer Part Number

NS12575T3R9NN

Description FIXED IND 3.9UH 7.38A 11.88 MOHM
Expanded Description 3.9µH Shielded Wirewound Inductor 7.38A 11.88 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 3.9µH
Tolerance ±30%
Current Rating 7.38A
Current - Saturation 12.52A
Shielding Shielded
DC Resistance (DCR) 11.88 mOhm Max
Q @ Freq -
Frequency - Self Resonant 41.7MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.309" (7.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2755-1

02:07:14 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,56000 1,56
10 1,44300 14,43
25 1,33200 33,30
50 1,11020 55,51
100 1,04350 104,35
250 0,93252 233,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2755-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,71366
  • Digi-Reel® ? : 587-2755-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.611 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback