Add To Favorites
Product Overview
Digi-Key Part Number 587-2746-1-ND
Quantity Available 1.980
Can ship immediately
Manufacturer

Manufacturer Part Number

NS12565T220MN

Description FIXED IND 22UH 3.91A 37.2 MOHM
Expanded Description 22µH Shielded Wirewound Inductor 3.91A 37.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 3.91A
Current - Saturation 4.87A
Shielding Shielded
DC Resistance (DCR) 37.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant 12.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.270" (6.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2746-1

21:24:46 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,36000 13,60
25 1,25600 31,40
50 1,04680 52,34
100 0,98390 98,39
250 0,87924 219,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2746-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,67288
  • Digi-Reel® ? : 587-2746-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.980 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback