Add To Favorites
Product Overview
Digi-Key Part Number 587-2751-1-ND
Quantity Available 1.808
Can ship immediately
Manufacturer

Manufacturer Part Number

NS12565T151MN

Description FIXED IND 150UH 1.54A 207.6 MOHM
Expanded Description 150µH Shielded Wirewound Inductor 1.54A 207.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 150µH
Tolerance ±20%
Current Rating 1.54A
Current - Saturation 1.84A
Shielding Shielded
DC Resistance (DCR) 207.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant 4.8MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.270" (6.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2751-1

08:04:43 3/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,46000 1,46
10 1,36000 13,60
25 1,25600 31,40
50 1,04680 52,34
100 0,98390 98,39
250 0,87924 219,81

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2751-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,67288
  • Digi-Reel® ? : 587-2751-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.808 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback