Add To Favorites
Product Overview
Digi-Key Part Number 587-3661-1-ND
Quantity Available 2.540
Can ship immediately
Manufacturer

Manufacturer Part Number

NS12555T470MNV

Description FIXED IND 47UH 2.7A 66.12 MOHM
Expanded Description 47µH Shielded Wirewound Inductor 2.7A 66.12 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NS12555T470MNV Spec
NS Series, Automotive
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 47µH
Tolerance ±20%
Current Rating 2.7A
Current - Saturation 2.23A
Shielding Shielded
DC Resistance (DCR) 66.12 mOhm Max
Q @ Freq -
Frequency - Self Resonant 9.3MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.230" (5.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3661-1

20:57:49 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,87000 1,87
10 1,72400 17,24
25 1,58080 39,52
50 1,35100 67,55
100 1,20720 120,72
250 1,03480 258,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3661-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,87260
  • Digi-Reel® ? : 587-3661-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.540 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback