Add To Favorites
Product Overview
Digi-Key Part Number 587-3659-1-ND
Quantity Available 2.860
Can ship immediately
Manufacturer

Manufacturer Part Number

NS12555T101MNV

Description FIXED IND 100UH 1.86A 140.4 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 1.86A 140.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NS12555T101MNV Spec
NS Series, Automotive
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 100µH
Tolerance ±20%
Current Rating 1.86A
Current - Saturation 1.53A
Shielding Shielded
DC Resistance (DCR) 140.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant 6.7MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max) 0.230" (5.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3659-1

11:16:32 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,92000 1,92
10 1,77300 17,73
25 1,62520 40,63
50 1,38880 69,44
100 1,24110 124,11
250 1,06384 265,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3659-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,89708
  • Digi-Reel® ? : 587-3659-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.860 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback