Add To Favorites
Product Overview
Digi-Key Part Number 587-3143-1-ND
Quantity Available 994
Can ship immediately
Manufacturer

Manufacturer Part Number

NS10155T6R8NNA

Description FIXED IND 6.8UH 4.98A 19.2 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 4.98A 19.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NS Series Datasheet
NS10155T6R8NNA Spec
EDA / CAD Models ? Download from Accelerated Designs
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating 4.98A
Current - Saturation 6A
Shielding Shielded
DC Resistance (DCR) 19.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant 24.2MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.230" (5.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3143-1

02:54:24 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,86300 8,63
25 0,79680 19,92
50 0,66380 33,19
100 0,62400 62,40
250 0,55760 139,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3143-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 0,49784
  • Digi-Reel® ? : 587-3143-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 994 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback