Add To Favorites
Product Overview
Digi-Key Part Number 587-3142-1-ND
Quantity Available 6.714
Can ship immediately
Manufacturer

Manufacturer Part Number

NS10155T4R7NNA

Description FIXED IND 4.7UH 6.01A 13.2 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 6.01A 13.2 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NS Series Datasheet
NS10155T4R7NNA Spec
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±30%
Current Rating 6.01A
Current - Saturation 7.4A
Shielding Shielded
DC Resistance (DCR) 13.2 mOhm Max
Q @ Freq -
Frequency - Self Resonant 33.4MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.230" (5.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3142-1

12:54:54 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,91000 0,91
10 0,83900 8,39
25 0,77480 19,37
50 0,64560 32,28
100 0,60690 60,69
250 0,54240 135,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3142-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.500 - Immediate
  • Unit Price: 0,48426
  • Digi-Reel® ? : 587-3142-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.714 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback