Add To Favorites
Product Overview
Digi-Key Part Number 587-3137-1-ND
Quantity Available 2.487
Can ship immediately
Manufacturer

Manufacturer Part Number

NS10155T150MNA

Description FIXED IND 15UH 3.65A 33.6 MOHM
Expanded Description 15µH Shielded Wirewound Inductor 3.65A 33.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NS Series Datasheet
NS10155T150MNA Spec
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 15µH
Tolerance ±20%
Current Rating 3.65A
Current - Saturation 4.03A
Shielding Shielded
DC Resistance (DCR) 33.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant 15.5MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.230" (5.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3137-1

11:17:57 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,93000 0,93
10 0,86300 8,63
25 0,79680 19,92
50 0,66380 33,19
100 0,62400 62,40
250 0,55760 139,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3137-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,49784
  • Digi-Reel® ? : 587-3137-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.487 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback