Add To Favorites
Product Overview
Digi-Key Part Number 587-3121-1-ND
Quantity Available 2.796
Can ship immediately
Manufacturer

Manufacturer Part Number

NS10145T1R0NNA

Description FIXED IND 1UH 8.9A 5.8 MOHM SMD
Expanded Description 1µH Shielded Wirewound Inductor 8.9A 5.8 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NS Series Datasheet
NS10145T1R0NNA Spec
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±30%
Current Rating 8.9A
Current - Saturation 12.54A
Shielding Shielded
DC Resistance (DCR) 5.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant 116MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3121-1

04:32:35 2/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,86000 0,86
10 0,79500 7,95
25 0,73400 18,35
50 0,61160 30,58
100 0,57500 57,50
250 0,51380 128,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3121-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,45878
  • Digi-Reel® ? : 587-3121-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.796 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback