Add To Favorites
Product Overview
Digi-Key Part Number 587-3115-1-ND
Quantity Available 2.259
Can ship immediately
Manufacturer

Manufacturer Part Number

NS10145T100MNA

Description FIXED IND 10UH 3.77A 30 MOHM SMD
Expanded Description 10µH Shielded Wirewound Inductor 3.77A 30 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets NS Series Datasheet
NS10145T100MNA Spec
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 3.77A
Current - Saturation 4.22A
Shielding Shielded
DC Resistance (DCR) 30 mOhm Max
Q @ Freq -
Frequency - Self Resonant 21.6MHz
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.398" L x 0.398" W (10.10mm x 10.10mm)
Height - Seated (Max) 0.191" (4.85mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3115-1

06:23:39 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,87000 0,87
10 0,80400 8,04
25 0,74240 18,56
50 0,61860 30,93
100 0,58140 58,14
250 0,51952 129,88

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3115-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,46388
  • Digi-Reel® ? : 587-3115-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.259 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback