Add To Favorites
Product Overview
Digi-Key Part Number 587-3646-1-ND
Quantity Available 1.731
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS6045T4R5MMGKV

Description FIXED IND 4.5UH 3.1A 39 MOHM SMD
Expanded Description 4.5µH Shielded Wirewound Inductor 3.1A 39 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NRS6045T4R5MMGKV Spec Sheet
NR(H,S,V) Series, Automotive
Product Training Modules NR Series of RF Inductors
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.5µH
Tolerance ±20%
Current Rating 3.1A
Current - Saturation 4.4A
Shielding Shielded
DC Resistance (DCR) 39 mOhm Max
Q @ Freq -
Frequency - Self Resonant 25MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3646-1

00:46:16 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,52500 5,25
25 0,48720 12,18
50 0,41240 20,62
100 0,37490 37,49
250 0,35240 88,10
500 0,31492 157,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3646-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 1.500 - Immediate
  • Unit Price: 0,22762
  • Digi-Reel® ? : 587-3646-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback