Add To Favorites
Product Overview
Digi-Key Part Number 587-2917-1-ND
Quantity Available 1.694
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS6012T2R5NMGG

Description FIXED IND 2.5UH 1.8A 108 MOHM
Expanded Description 2.5µH Shielded Wirewound Inductor 1.8A 108 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NRS6012T2R5NMGG Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.5µH
Tolerance ±30%
Current Rating 1.8A
Current - Saturation 2.1A
Shielding Shielded
DC Resistance (DCR) 108 mOhm Max
Q @ Freq -
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -25°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2917-1

06:44:50 3/29/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,44000 4,40
25 0,40880 10,22
50 0,34600 17,30
100 0,31450 31,45
250 0,29568 73,92
500 0,26420 132,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2917-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,19097
  • Digi-Reel® ? : 587-2917-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.694 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback