Add To Favorites
Product Overview
Digi-Key Part Number 587-2561-1-ND
Quantity Available 3.220
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS6010T6R8MMGF

Description FIXED IND 6.8UH 1.2A 264 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 1.2A 264 mOhm Max 2304 (6010 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NRS6010T6R8MMGF Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1567 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 1.2A
Shielding Shielded
DC Resistance (DCR) 264 mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -25°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2304 (6010 Metric)
Supplier Device Package 6060
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2561-1

12:52:06 3/1/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,35900 3,59
25 0,33360 8,34
50 0,28200 14,10
100 0,25640 25,64
250 0,24104 60,26
500 0,21536 107,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2561-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,16301
  • Digi-Reel® ? : 587-2561-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.220 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback