Add To Favorites
Product Overview
Digi-Key Part Number 587-2552-1-ND
Quantity Available 5.700
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS5012T2R2MMGF

Description FIXED IND 2.2UH 2A 102 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 2A 102 mOhm Max 2005 (5012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NRS5012T2R2MMGF Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1566 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 2A
Current - Saturation 3.1A
Shielding Shielded
DC Resistance (DCR) 102 mOhm Max
Q @ Freq -
Frequency - Self Resonant 70MHz
Ratings -
Operating Temperature -25°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2005 (5012 Metric)
Supplier Device Package -
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2552-1

16:10:07 1/21/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,33900 3,39
25 0,31440 7,86
50 0,26600 13,30
100 0,24190 24,19
250 0,22736 56,84
500 0,20318 101,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2552-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,15549
  • Digi-Reel® ? : 587-2552-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback