Add To Favorites
Product Overview
Digi-Key Part Number 587-3562-1-ND
Quantity Available 6.827
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS3015T4R7MNGHV

Description FIXED IND 4.7UH 1.04A 144 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.04A 144 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NRS3015T4R7MNGHV Spec Sheet
NR(H,S,V) Series, Automotive
Product Training Modules NR Series of RF Inductors
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.04A
Current - Saturation 1.02A
Shielding Shielded
DC Resistance (DCR) 144 mOhm Max
Q @ Freq -
Frequency - Self Resonant 40MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3562-1

21:03:22 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,45700 4,57
25 0,42400 10,60
50 0,35860 17,93
100 0,32600 32,60
250 0,30640 76,60
500 0,27380 136,90
1.000 0,22166 221,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3562-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,19792
  • Digi-Reel® ? : 587-3562-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.827 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback