Add To Favorites
Product Overview
Digi-Key Part Number 587-3558-1-ND
Quantity Available 1.838
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

NRS3015T100MNGHV

Description FIXED IND 10UH 710MA 264 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 710mA 264 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NRS3015T100MNGHV Spec Sheet
NR(H,S,V) Series, Automotive
Product Training Modules NR Series of RF Inductors
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 10µH
Tolerance ±20%
Current Rating 710mA
Current - Saturation 700mA
Shielding Shielded
DC Resistance (DCR) 264 mOhm Max
Q @ Freq -
Frequency - Self Resonant 28MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.059" (1.50mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3558-1

17:19:55 2/25/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,52000 0,52
10 0,45700 4,57
25 0,42400 10,60
50 0,35860 17,93
100 0,32600 32,60
250 0,30640 76,60
500 0,27380 136,90
1.000 0,22166 221,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3558-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 0,19792
  • Digi-Reel® ? : 587-3558-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.838 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback