Add To Favorites
Product Overview
Digi-Key Part Number 587-3452-1-ND
Quantity Available 2.831
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS2012T4R7MGJ

Description FIXED IND 4.7UH 910MA 241 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 910mA 241 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NRS2012T4R7MGJ Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 910mA
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 241 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3452-1

17:36:41 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,31900 3,19
25 0,27840 6,96
50 0,23860 11,93
100 0,21870 21,87
250 0,19888 49,72
500 0,18694 93,47
1.000 0,14318 143,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3452-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,12074
  • Digi-Reel® ? : 587-3452-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.831 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback