Add To Favorites
Product Overview
Digi-Key Part Number 587-1693-1-ND
Quantity Available 3.604
Can ship immediately
Manufacturer

Manufacturer Part Number

NR10050T2R1N

Description FIXED IND 2.1UH 8.3A 10.4 MOHM
Expanded Description 2.1µH Shielded Wirewound Inductor 8.3A 10.4 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets NR 10050, SMD Inductors
NR10050T2R1N Spec Sheet
Product Training Modules EMC Applications
NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1567 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.1µH
Tolerance ±30%
Current Rating 8.3A
Current - Saturation 10A
Shielding Shielded
DC Resistance (DCR) 10.4 mOhm Max
Q @ Freq -
Frequency - Self Resonant 37MHz
Ratings -
Operating Temperature -25°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.386" W (10.00mm x 9.80mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1693-1

07:25:09 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,92000 0,92
10 0,80500 8,05
25 0,74760 18,69
50 0,63260 31,63
100 0,57510 57,51
250 0,54060 135,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1693-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,43132
  • Digi-Reel® ? : 587-1693-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.604 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback