Add To Favorites
  • Limited quantity available in value add packaging; alternate packaging exists.
Product Overview
Digi-Key Part Number 587-3436-1-ND
Quantity Available 9.600
Can ship immediately
Manufacturer

Manufacturer Part Number

MCF08062G470-T

Description CMC 100MA 2LN 47 OHM SMD
Expanded Description 2 Line Common Mode Choke Surface Mount 47 Ohm @ 100MHz 100mA DCR 4 Ohm
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets MCF Series Datasheet
MCF08062G470-T Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MC
Packaging ? Cut Tape (CT) ?
Part Status Discontinued at Digi-Key
Filter Type Signal Line
Number of Lines 2
Impedance @ Frequency 47 Ohm @ 100MHz
Inductance @ Frequency -
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 4 Ohm
Voltage Rating - DC 5V
Voltage Rating - AC -
Operating Temperature -40°C ~ 85°C
Ratings -
Approvals -
Features -
Mounting Type Surface Mount
Size / Dimension 0.033" L x 0.026" W (0.85mm x 0.65mm)
Height (Max) 0.018" (0.45mm)
Package / Case 0302 (0806 Metric), 4 Lead
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-3436-1

03:29:29 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,13700 1,37
25 0,13080 3,27
50 0,12640 6,32
100 0,12210 12,21
250 0,11580 28,95
500 0,09686 48,43
1.000 0,07515 75,15
5.000 0,06737 336,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3436-2-ND
  • Minimum Quantity: 10.000  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,05742
Send Feedback