Add To Favorites
Product Overview
Digi-Key Part Number 587-4158-1-ND
Quantity Available 957
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

MBKK2012T2R2M

Description FIXED IND 2.2UH 850MA 290 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 850mA 290 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MB MCOIL™ Series Datasheet
MBKK2012T2R2M Spec Sheet
Featured Product MCOIL™ Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MCOIL™, MB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 2.2µH
Tolerance ±20%
Current Rating 850mA
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 290 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4158-1

22:16:22 2/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,20900 2,09
25 0,18560 4,64
50 0,15780 7,89
100 0,13930 13,93
250 0,12768 31,92
500 0,11606 58,03
1.000 0,09750 97,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4158-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,07461
  • Digi-Reel® ? : 587-4158-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 957 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback