Add To Favorites
Product Overview
Digi-Key Part Number 587-4144-1-ND
Quantity Available 4.481
Can ship immediately
Manufacturer

Manufacturer Part Number

MAKK2520T4R7M

Description FIXED IND 4.7UH 1.1A 300 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.1A 300 mOhm Max 1008 (2520 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets MCOIL™ MA Series Datasheet
MAKK2520T4R7M Spec Sheet
Product Training Modules MCOIL™ Inductor
Featured Product MCOIL™ Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MCOIL™, MA
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 1.3A
Shielding Shielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 1008 (2520 Metric)
Supplier Device Package 1008 (2520 Metric)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4144-1

07:30:00 1/19/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,41800 4,18
25 0,38760 9,69
50 0,32800 16,40
100 0,29830 29,83
250 0,28040 70,10
500 0,25058 125,29
1.000 0,20284 202,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4144-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,17046
  • Digi-Reel® ? : 587-4144-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.481 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback