Add To Favorites
Product Overview
Digi-Key Part Number 587-3434-1-ND
Quantity Available 193
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK325BJ476MMHT

Description CAP CER 47UF 10V X5R 1210
Expanded Description 47µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3434-1

00:44:03 3/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,58800 5,88
25 0,52040 13,01
50 0,48860 24,43
100 0,42070 42,07
250 0,38000 95,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3434-2-ND
  • Minimum Quantity: 500
  • Quantity Available: 0
  • Unit Price: 0,29900
  • Digi-Reel® ? : 587-3434-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 193 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback