Add To Favorites
Product Overview
Digi-Key Part Number 587-3431-1-ND
Quantity Available 2.625
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK316BJ475KLHT

Description CAP CER 4.7UF 10V X5R 1206
Expanded Description 4.7µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3516-1-ND UMK316ABJ475KLHT Taiyo Yuden Cut Tape (CT) ? 10.127 - Immediate
0,32000 1
587-3373-1-ND GMK316BJ475KLHT Taiyo Yuden Cut Tape (CT) ? 1.409 - Immediate
0,42000 1
Additional Resources
Standard Package ? 1
Other Names 587-3431-1

10:13:05 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,28000 0,28
10 0,19000 1,90
25 0,15200 3,80
50 0,12680 6,34
100 0,10770 10,77
250 0,08556 21,39
500 0,07606 38,03
1.000 0,06654 66,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3431-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,05658
  • Digi-Reel® ? : 587-3431-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback