Add To Favorites
Product Overview
Digi-Key Part Number 587-2232-1-ND
Quantity Available 8.980
Can ship immediately

Factory Stock ?: 8.000
Manufacturer

Manufacturer Part Number

LMK316B7225KL-T

Description CAP CER 2.2UF 10V X7R 1206
Expanded Description 2.2µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3168-1-ND UMK316B7225KD-T Taiyo Yuden Cut Tape (CT) ? 1.807 - Immediate
0,24000 1
587-2911-1-ND UMK316B7225KL-T Taiyo Yuden Cut Tape (CT) ? 107.744 - Immediate
0,24000 1
587-1329-1-ND TMK316B7225KL-T Taiyo Yuden Cut Tape (CT) ? 20.778 - Immediate
0,23000 1
587-1330-1-ND EMK316B7225KL-T Taiyo Yuden Cut Tape (CT) ? 838 - Immediate
10.000 - Factory Stock ?
0,21000 1
Additional Resources
Standard Package ? 1
Other Names 587-2232-1

14:48:26 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,21000 0,21
10 0,15000 1,50
25 0,12000 3,00
50 0,10000 5,00
100 0,08510 8,51
250 0,06752 16,88
500 0,06002 30,01
1.000 0,05251 52,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2232-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: 0,04918
  • Digi-Reel® ? : 587-2232-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.980 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback