Add To Favorites
Product Overview
Digi-Key Part Number 587-1131-1-ND
Quantity Available 6.161
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK212SD823JG-T

Description CAP CER 0.082UF 10V 0805
Expanded Description 0.082µF ±5% 10V Ceramic Capacitor 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MJK Series, MLCC Caps Datasheet
Catalog Page 1916 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CFCAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.082µF
Tolerance ±5%
Voltage - Rated 10V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1131-1

23:25:45 3/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29000 2,90
25 0,24720 6,18
50 0,21900 10,95
100 0,19080 19,08
250 0,16256 40,64
500 0,14136 70,68
1.000 0,12014 120,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1131-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,11062
  • Digi-Reel® ? : 587-1131-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.161 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback