Add To Favorites
Product Overview
Digi-Key Part Number 587-3423-1-ND
Quantity Available 9.369
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK212BJ225KGHT

Description CAP CER 2.2UF 10V X5R 0805
Expanded Description 2.2µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3483-1-ND TMK212BJ225KGHT Taiyo Yuden Cut Tape (CT) ? 2.950 - Immediate
0,24000 1
587-3323-1-ND EMK212BJ225KGHT Taiyo Yuden Cut Tape (CT) ? 6.000 - Immediate
0,20000 1
587-3313-1-ND EMK212ABJ225KDHT Taiyo Yuden Cut Tape (CT) ? 3.336 - Immediate
0,19000 1
Additional Resources
Standard Package ? 1
Other Names 587-3423-1

19:45:21 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,10800 1,08
25 0,07920 1,98
50 0,06480 3,24
100 0,05470 5,47
250 0,04464 11,16
500 0,03746 18,73
1.000 0,03313 33,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3423-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,03022
  • Digi-Reel® ? : 587-3423-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.369 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback