Add To Favorites
Product Overview
Digi-Key Part Number 587-1102-1-ND
Quantity Available 11.500
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK107SD223KA-T

Description CAP CER 0.022UF 10V 0603
Expanded Description 0.022µF ±10% 10V Ceramic Capacitor 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CFCAP™
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.022µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Features Low Distortion
Ratings -
Applications RF, Microwave, High Frequency
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1102-1

01:23:13 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,22100 2,21
25 0,18080 4,52
50 0,15440 7,72
100 0,13230 13,23
250 0,11020 27,55
500 0,09916 49,58
1.000 0,08374 83,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1102-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,06690
  • Digi-Reel® ? : 587-1102-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.500 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback