Add To Favorites
Product Overview
Digi-Key Part Number 587-1585-1-ND
Quantity Available 7.497
Can ship immediately
Manufacturer

Manufacturer Part Number

LK16083R9K-T

Description FIXED IND 3.9UH 30MA 1.5 OHM SMD
Expanded Description 3.9µH Shielded Multilayer Inductor 30mA 1.5 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LK Series
LK16083R9K-T Spec Sheet
Product Training Modules EMC Applications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1563 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 3.9µH
Tolerance ±10%
Current Rating 30mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.5 Ohm Max
Q @ Freq 35 @ 10MHz
Frequency - Self Resonant 36MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1585-1

20:48:54 1/18/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14700 1,47
25 0,13000 3,25
50 0,11080 5,54
100 0,09770 9,77
250 0,08956 22,39
500 0,08144 40,72
1.000 0,06840 68,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1585-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,05235
  • Digi-Reel® ? : 587-1585-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.497 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback