Add To Favorites
Product Overview
Digi-Key Part Number 587-1591-1-ND
Quantity Available 14.066
Can ship immediately
Manufacturer

Manufacturer Part Number

LK1608120K-T

Description FIXED IND 12UH 10MA 1.8 OHM SMD
Expanded Description 12µH Shielded Multilayer Inductor 10mA 1.8 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LK Series
LK1608120K-T Spec Sheet
Product Training Modules EMC Applications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1563 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 12µH
Tolerance ±10%
Current Rating 10mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.8 Ohm Max
Q @ Freq 35 @ 2MHz
Frequency - Self Resonant 15MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 2MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1591-1

04:19:52 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14700 1,47
25 0,13000 3,25
50 0,11080 5,54
100 0,09770 9,77
250 0,08956 22,39
500 0,08144 40,72
1.000 0,06840 68,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1591-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,05235
  • Digi-Reel® ? : 587-1591-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.066 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback