Add To Favorites
Product Overview
Digi-Key Part Number 587-4040-1-ND
Quantity Available 9.005
Can ship immediately
Manufacturer

Manufacturer Part Number

LBR2012T101KV

Description FIXED IND 100UH 50MA 4 OHM SMD
Expanded Description 100µH Unshielded Wirewound Inductor 50mA 4 Ohm 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LB Series
LBR2012T101KV Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 100µH
Tolerance ±10%
Current Rating 50mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4 Ohm
Q @ Freq -
Frequency - Self Resonant 8MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4040-1

13:23:58 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,23000 0,23
10 0,20400 2,04
25 0,17840 4,46
50 0,15320 7,66
100 0,14030 14,03
250 0,12756 31,89
500 0,11994 59,97
1.000 0,09186 91,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4040-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,08201
  • Digi-Reel® ? : 587-4040-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.005 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback