Add To Favorites
Product Overview
Digi-Key Part Number 587-3106-1-ND
Quantity Available 2.016
Can ship immediately
Manufacturer

Manufacturer Part Number

LBM2016TR82J

Description FIXED IND 820NH 390MA 340 MOHM
Expanded Description 820nH Unshielded Wirewound Inductor 390mA 340 mOhm 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LB/LE Series M Type
LBM2016TR82J Spec Sheet
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 820nH
Tolerance ±5%
Current Rating 390mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 340 mOhm
Q @ Freq 30 @ 25.2MHz
Frequency - Self Resonant 250MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 25,2MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3106-1

05:59:49 3/30/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17600 1,76
25 0,15640 3,91
50 0,13300 6,65
100 0,11730 11,73
250 0,10756 26,89
500 0,09780 48,90
1.000 0,08215 82,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3106-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07335
  • Digi-Reel® ? : 587-3106-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.016 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback