Add To Favorites
Product Overview
Digi-Key Part Number 587-1804-1-ND
Quantity Available 3.498
Can ship immediately
Manufacturer

Manufacturer Part Number

LBM2016TR68J

Description FIXED IND 680NH 400MA 320 MOHM
Expanded Description 680nH Unshielded Wirewound Inductor 400mA 320 mOhm 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LB/LE Series M Type
LBM2016TR68J Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1565 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 680nH
Tolerance ±5%
Current Rating 400mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 320 mOhm
Q @ Freq 30 @ 25.2MHz
Frequency - Self Resonant 270MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1804-1

13:11:52 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17400 1,74
25 0,15480 3,87
50 0,13140 6,57
100 0,11600 11,60
250 0,10640 26,60
500 0,09672 48,36
1.000 0,08124 81,24

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1804-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07254
  • Digi-Reel® ? : 587-1804-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.498 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback