Add To Favorites
Product Overview
Digi-Key Part Number 587-3101-1-ND
Quantity Available 265
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

LBM2016TR12J

Description FIXED IND 120NH 610MA 130 MOHM
Expanded Description 120nH Unshielded Wirewound Inductor 610mA 130 mOhm 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LB/LE Series M Type
LBM2016TR12J Spec Sheet
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 120nH
Tolerance ±5%
Current Rating 610mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 130 mOhm
Q @ Freq 30 @ 25.2MHz
Frequency - Self Resonant 600MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 25.2MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3101-1

13:12:33 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17600 1,76
25 0,15640 3,91
50 0,13300 6,65
100 0,11730 11,73
250 0,10756 26,89
500 0,09780 48,90
1.000 0,08215 82,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3101-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Factory Stock ?
  • Unit Price: 0,07335
  • Digi-Reel® ? : 587-3101-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 265 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback