Add To Favorites
Product Overview
Digi-Key Part Number 587-1815-1-ND
Quantity Available 14.441
Can ship immediately
Manufacturer

Manufacturer Part Number

LBM2016T470J

Description FIXED IND 47UH 115MA 4.1 OHM SMD
Expanded Description 47µH Unshielded Wirewound Inductor 115mA 4.1 Ohm 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LB/LE Series M Type
LBM2016T470J Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1565 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 47µH
Tolerance ±5%
Current Rating 115mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 4.1 Ohm
Q @ Freq 20 @ 2.52MHz
Frequency - Self Resonant 13MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1815-1

09:52:02 3/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17600 1,76
25 0,15640 3,91
50 0,13300 6,65
100 0,11730 11,73
250 0,10756 26,89
500 0,09780 48,90
1.000 0,08215 82,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1815-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,07335
  • Digi-Reel® ? : 587-1815-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.441 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback