Add To Favorites
Product Overview
Digi-Key Part Number 587-3092-1-ND
Quantity Available 2.124
Can ship immediately
Manufacturer

Manufacturer Part Number

LBM2016T1R8J

Description FIXED IND 1.8UH 345MA 480 MOHM
Expanded Description 1.8µH Unshielded Wirewound Inductor 345mA 480 mOhm 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LB/LE Series M Type
LBM2016T1R8J Spec Sheet
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.8µH
Tolerance ±5%
Current Rating 345mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 480 mOhm
Q @ Freq 30 @ 7.96MHz
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3092-1

08:46:37 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17900 1,79
25 0,15880 3,97
50 0,13520 6,76
100 0,11930 11,93
250 0,10936 27,34
500 0,09944 49,72
1.000 0,08352 83,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3092-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,07458
  • Digi-Reel® ? : 587-3092-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.124 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback