Add To Favorites
Product Overview
Digi-Key Part Number 587-1817-1-ND
Quantity Available 8.331
Can ship immediately
Manufacturer

Manufacturer Part Number

LBM2016T101J

Description FIXED IND 100UH 80MA 8 OHM SMD
Expanded Description 100µH Unshielded Wirewound Inductor 80mA 8 Ohm 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LB/LE Series M Type
LBM2016T101J Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1565 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 100µH
Tolerance ±5%
Current Rating 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 8 Ohm
Q @ Freq 15 @ 796kHz
Frequency - Self Resonant 9MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1817-1

02:17:27 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,20000 0,20
10 0,17900 1,79
25 0,15880 3,97
50 0,13520 6,76
100 0,11930 11,93
250 0,10936 27,34
500 0,09944 49,72
1.000 0,08352 83,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1817-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,07458
  • Digi-Reel® ? : 587-1817-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.331 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback