Add To Favorites
Product Overview
Digi-Key Part Number 587-1940-1-ND
Quantity Available 296
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

LBC2518T221K

Description FIXED IND 220UH 80MA 8.4 OHM SMD
Expanded Description 220µH Unshielded Wirewound Inductor 80mA 8.4 Ohm 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LB Series
LBC2518T221K Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1565 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 220µH
Tolerance ±10%
Current Rating 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 8.4 Ohm
Q @ Freq -
Frequency - Self Resonant 5.5MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1940-1

21:14:08 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15500 1,55
25 0,13800 3,45
50 0,11720 5,86
100 0,10350 10,35
250 0,09488 23,72
500 0,08626 43,13
1.000 0,07247 72,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1940-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Factory Stock ?
  • Unit Price: 0,06470
  • Digi-Reel® ? : 587-1940-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 296 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback