Add To Favorites
Product Overview
Digi-Key Part Number 587-1936-1-ND
Quantity Available 11.895
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

LBC2518T100K

Description FIXED IND 10UH 375MA 360 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 375mA 360 mOhm 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LB Series
LBC2518T100K Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1565 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating 375mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 360 mOhm
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1936-1

19:17:09 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,17000 0,17
10 0,15900 1,59
25 0,14200 3,55
50 0,12060 6,03
100 0,10640 10,64
250 0,09756 24,39
500 0,08868 44,34
1.000 0,07450 74,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1936-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 0,06652
  • Digi-Reel® ? : 587-1936-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.895 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback