Add To Favorites
Product Overview
Digi-Key Part Number 587-2033-1-ND
Quantity Available 3.350
Can ship immediately
Manufacturer

Manufacturer Part Number

LB3218T2R2M

Description FIXED IND 2.2UH 775MA 90 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 775mA 90 mOhm 1207 (3218 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LB Series
LB3218T2R2M Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1565 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2µH
Tolerance ±20%
Current Rating 775mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 90 mOhm
Q @ Freq -
Frequency - Self Resonant 68MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1207 (3218 Metric)
Supplier Device Package 1207 (3218 Metric)
Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2033-1

07:07:13 2/26/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,14600 1,46
25 0,12960 3,24
50 0,11020 5,51
100 0,09730 9,73
250 0,08916 22,29
500 0,08104 40,52
1.000 0,06807 68,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2033-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,06078
  • Digi-Reel® ? : 587-2033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.350 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback