Add To Favorites
Product Overview
Digi-Key Part Number 587-3081-1-ND
Quantity Available 2.681
Can ship immediately

Factory Stock ?: 2.000
Manufacturer

Manufacturer Part Number

LB3218T151K

Description FIXED IND 150UH 105MA 3.2 OHM
Expanded Description 150µH Unshielded Wirewound Inductor 105mA 3.2 Ohm 1207 (3218 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LB Series
LB3218T151K Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 150µH
Tolerance ±10%
Current Rating 105mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 3.2 Ohm
Q @ Freq -
Frequency - Self Resonant 7MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1207 (3218 Metric)
Supplier Device Package 1207 (3218 Metric)
Size / Dimension 0.126" L x 0.071" W (3.20mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3081-1

04:01:32 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,15000 1,50
25 0,13320 3,33
50 0,11320 5,66
100 0,10000 10,00
250 0,09164 22,91
500 0,08332 41,66
1.000 0,06998 69,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3081-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: 0,06249
  • Digi-Reel® ? : 587-3081-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.681 - Immediate
    2.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback