Add To Favorites
Product Overview
Digi-Key Part Number 587-4025-1-ND
Quantity Available 2.835
Can ship immediately
Manufacturer

Manufacturer Part Number

LB2016T220KV

Description FIXED IND 22UH 105MA 1 OHM SMD
Expanded Description 22µH Unshielded Wirewound Inductor 105mA 1 Ohm 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LB Series
LB2016T220KV Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 22µH
Tolerance ±10%
Current Rating 105mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 1 Ohm
Q @ Freq -
Frequency - Self Resonant 16MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4025-1

09:18:37 1/17/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,22000 2,20
25 0,19280 4,82
50 0,16500 8,25
100 0,15140 15,14
250 0,13760 34,40
500 0,12932 64,66
1.000 0,09906 99,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4025-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,08846
  • Digi-Reel® ? : 587-4025-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.835 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback