Add To Favorites
Product Overview
Digi-Key Part Number 587-3719-1-ND
Quantity Available 2.481
Can ship immediately
Manufacturer

Manufacturer Part Number

JMK325B7226KMHTR

Description CAP CER 22UF 6.3V X7R 1210
Expanded Description 22µF ±10% 6.3V Ceramic Capacitor X7R 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.106" (2.70mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3719-6-ND JMK325B7226KMHTR Taiyo Yuden Digi-Reel® ? 2.481 - Immediate
Digi-Reel® 1
587-3719-2-ND JMK325B7226KMHTR Taiyo Yuden Tape & Reel (TR) ? 2.000 - Immediate
0,18556 500
587-3335-1-ND EMK325B7226KMHT Taiyo Yuden Cut Tape (CT) ? 333 - Immediate
0,60000 1
Additional Resources
Standard Package ? 1
Other Names 587-3719-1

01:14:43 2/20/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,42600 4,26
25 0,36320 9,08
50 0,32180 16,09
100 0,28030 28,03
250 0,23876 59,69

Submit a request for quotation on quantities greater than those displayed.

Send Feedback