Add To Favorites
Product Overview
Digi-Key Part Number 587-3390-1-ND
Quantity Available 4.070
Can ship immediately
Manufacturer

Manufacturer Part Number

JMK212ABJ475KGHT

Description CAP CER 4.7UF 6.3V X5R 0805
Expanded Description 4.7µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.053" (1.35mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3713-2-ND TMK212BBJ475KGHT Taiyo Yuden Tape & Reel (TR) ? 3.000 - Immediate
0,06928 3.000
587-3713-6-ND TMK212BBJ475KGHT Taiyo Yuden Digi-Reel® ? 5.471 - Immediate
Digi-Reel® 1
587-3713-1-ND TMK212BBJ475KGHT Taiyo Yuden Cut Tape (CT) ? 5.471 - Immediate
0,31000 1
587-3419-1-ND LMK212ABJ475KGHT Taiyo Yuden Cut Tape (CT) ? 4.480 - Immediate
0,22000 1
587-3324-1-ND EMK212BJ475KDHT Taiyo Yuden Cut Tape (CT) ? 7.344 - Immediate
0,28000 1
587-3314-1-ND EMK212ABJ475KGHT Taiyo Yuden Cut Tape (CT) ? 12.247 - Immediate
0,20000 1
Additional Resources
Standard Package ? 1
Other Names 587-3390-1

08:53:04 1/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,16000 0,16
10 0,11100 1,11
25 0,08160 2,04
50 0,06680 3,34
100 0,05630 5,63
250 0,04600 11,50
500 0,03858 19,29
1.000 0,03413 34,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3390-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,03113
  • Digi-Reel® ? : 587-3390-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.070 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback