Add To Favorites
Product Overview
Digi-Key Part Number 587-3766-1-ND
Quantity Available 41.000
Can ship immediately
Manufacturer

Manufacturer Part Number

JMK105BJ105KVHF

Description CAP CER 1UF 6.3V X5R 0402
Expanded Description 1µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3709-1-ND EMK105BJ105KVHF Taiyo Yuden Cut Tape (CT) ? 74.599 - Immediate
0,17000 1
587-3709-2-ND EMK105BJ105KVHF Taiyo Yuden Tape & Reel (TR) ? 70.000 - Immediate
0,02764 10.000
587-3709-6-ND EMK105BJ105KVHF Taiyo Yuden Digi-Reel® ? 74.599 - Immediate
Digi-Reel® 1
587-3766-6-ND JMK105BJ105KVHF Taiyo Yuden Digi-Reel® ? 41.000 - Immediate
Digi-Reel® 1
587-3712-2-ND LMK105BJ105KVHF Taiyo Yuden Tape & Reel (TR) ? 100.000 - Immediate
0,01310 10.000
587-3712-6-ND LMK105BJ105KVHF Taiyo Yuden Digi-Reel® ? 113.761 - Immediate
Digi-Reel® 1
587-3766-2-ND JMK105BJ105KVHF Taiyo Yuden Tape & Reel (TR) ? 30.000 - Immediate
0,00968 10.000
587-3712-1-ND LMK105BJ105KVHF Taiyo Yuden Cut Tape (CT) ? 113.761 - Immediate
0,11000 1
Additional Resources
Standard Package ? 1
Other Names 587-3766-1

11:32:38 1/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,05800 0,58
25 0,04160 1,04
50 0,03120 1,56
100 0,02550 2,55
250 0,02136 5,34
500 0,01822 9,11
1.000 0,01431 14,31
5.000 0,01196 59,82

Submit a request for quotation on quantities greater than those displayed.

Send Feedback