Add To Favorites
Product Overview
Digi-Key Part Number 587-4481-1-ND
Quantity Available 7.847
Can ship immediately

Factory Stock ?: 3.000
Manufacturer

Manufacturer Part Number

HMJ107BB7104KAHT

Description CAP CER 0.1UF 100V X7R 0603
Expanded Description 0.1µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 100V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features Soft Termination
Ratings AEC-Q200
Applications Automotive, Boardflex Sensitive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.039" (1.00mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4481-1

03:33:30 3/28/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,32000 0,32
10 0,21700 2,17
25 0,17360 4,34
50 0,14460 7,23
100 0,12290 12,29
250 0,09760 24,40
500 0,08678 43,39
1.000 0,07593 75,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4481-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: 0,06287
  • Digi-Reel® ? : 587-4481-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.847 - Immediate
    3.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback