Add To Favorites
Product Overview
Digi-Key Part Number 587-2361-1-ND
Quantity Available 25.821
Can ship immediately
Manufacturer

Manufacturer Part Number

HKQ0603S6N8H-T

Description FIXED IND 6.8NH 190MA 550 MOHM
Expanded Description 6.8nH Unshielded Multilayer Inductor 190mA 550 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 6.8nH
Tolerance ±3%
Current Rating 190mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 550 mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 4.8GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2361-1

09:43:43 1/16/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,06300 0,63
25 0,05600 1,40
50 0,04760 2,38
100 0,04190 4,19
250 0,03844 9,61
500 0,03494 17,47
1.000 0,02935 29,35
5.000 0,02376 118,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2361-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01996
  • Digi-Reel® ? : 587-2361-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.821 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback