Add To Favorites
Product Overview
Digi-Key Part Number 587-2343-1-ND
Quantity Available 25.700
Can ship immediately
Manufacturer

Manufacturer Part Number

HKQ0603S2N7C-T

Description FIXED IND 2.7NH 300MA 240 MOHM
Expanded Description 2.7nH Unshielded Multilayer Inductor 300mA 240 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 2.7nH
Tolerance ±0.2nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 240 mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 9.1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2343-1

23:11:33 2/24/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06200 0,62
25 0,05440 1,36
50 0,04640 2,32
100 0,04080 4,08
250 0,03740 9,35
500 0,03398 16,99
1.000 0,02855 28,55
5.000 0,02311 115,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2343-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,01942
  • Digi-Reel® ? : 587-2343-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 25.700 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback