Add To Favorites
Product Overview
Digi-Key Part Number 587-1534-1-ND
Quantity Available 2.329
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

HK16081N2S-T

Description FIXED IND 1.2NH 300MA 50 MOHM
Expanded Description 1.2nH Unshielded Multilayer Inductor 300mA 50 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HK Series
HK16081N2S-T Spec Sheet
Featured Product HK Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1561 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.2nH
Tolerance ±0.3nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 50 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 10GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1534-1

07:19:51 2/22/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,09600 0,96
25 0,08560 2,14
50 0,07240 3,62
100 0,06400 6,40
250 0,05868 14,67
500 0,05332 26,66
1.000 0,04480 44,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1534-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Factory Stock ?
  • Unit Price: 0,03428
  • Digi-Reel® ? : 587-1534-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.329 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback