Add To Favorites
Product Overview
Digi-Key Part Number 587-3991-1-ND
Quantity Available 12.360
Can ship immediately
Manufacturer

Manufacturer Part Number

HK10051N0S-TV

Description FIXED IND 1NH 300MA 80 MOHM SMD
Expanded Description 1nH Unshielded Multilayer Inductor 300mA 80 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1nH
Tolerance ±0.3nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 80 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 10GHz
Ratings AEC-Q200
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3991-1

04:53:45 1/23/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,07600 0,76
25 0,06720 1,68
50 0,05700 2,85
100 0,05030 5,03
250 0,04612 11,53
500 0,04192 20,96
1.000 0,03522 35,22
5.000 0,02851 142,53

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3991-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,02396
  • Digi-Reel® ? : 587-3991-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback