Add To Favorites
Product Overview
Digi-Key Part Number 587-1485-1-ND
Quantity Available 39.068
Can ship immediately
Manufacturer

Manufacturer Part Number

HK060310NJ-T

Description FIXED IND 10NH 220MA 510 MOHM
Expanded Description 10nH Unshielded Multilayer Inductor 220mA 510 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets HK Series
HK060310NJ-T Spec Sheet
Featured Product HK Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1561 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 10nH
Tolerance ±5%
Current Rating 220mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 510 mOhm Max
Q @ Freq 5 @ 100MHz
Frequency - Self Resonant 2.9GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1485-1

12:27:23 2/27/2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06200 0,62
25 0,05440 1,36
50 0,04640 2,32
100 0,04080 4,08
250 0,03740 9,35
500 0,03398 16,99
1.000 0,02855 28,55
5.000 0,02311 115,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1485-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,01942
  • Digi-Reel® ? : 587-1485-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.068 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback